TE Connectivity Black Top Tactile Switch, SPST 50 mA Surface Mount
- RS Stock No.:
- 239-5642
- Mfr. Part No.:
- MCSLPT4848A5DTR
- Brand:
- TE Connectivity
Subtotal (1 pack of 20 units)*
£4.30
(exc. VAT)
£5.16
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2,460 unit(s) ready to ship
- Plus 999,997,520 unit(s) shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
20 + | £0.215 | £4.30 |
*price indicative
- RS Stock No.:
- 239-5642
- Mfr. Part No.:
- MCSLPT4848A5DTR
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Contact Configuration | SPST | |
Terminal Type | J Bend | |
Switch Operation | (On)-Off | |
Actuator Colour | Black | |
Actuator Type | Top | |
Mounting Type | Surface Mount | |
Contact Current Rating | 50 mA | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Contact Configuration SPST | ||
Terminal Type J Bend | ||
Switch Operation (On)-Off | ||
Actuator Colour Black | ||
Actuator Type Top | ||
Mounting Type Surface Mount | ||
Contact Current Rating 50 mA | ||
- COO (Country of Origin):
- CN
The TE Connectivity's tactile switches are on/off actuator components which work as basic electronic switches that must be physically touched or pressed down to close a circuit and deliver a signal. Tactile switches typically only register an input while manually pressed by the user, and return to a default off position on release. Often shortened to tact switches, these simple and common switch types are often used as components in PCB-based (printed circuit board) systems, computer keyboards, keypads or number pads, instrument panels, and many other interface control applications.
EU RoHS compliant
EU ELV compliant
EU REACH Regulation (EC) compliant
EU ELV compliant
EU REACH Regulation (EC) compliant
Related links
- TE Connectivity Black Top Tactile Switch, SPST 50 mA Surface Mount
- TE Connectivity Black Round Button Tactile Switch, SPST 50 mA Surface Mount
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO Zinc Alloy 5-way Control Cabinet Key