Panasonic White Push Plate Tactile Switch, SPST 20 mA Surface Mount
- RS Stock No.:
- 238-3769
- Mfr. Part No.:
- EVQQ2U02W
- Brand:
- Panasonic
Subtotal (1 reel of 2000 units)*
£452.00
(exc. VAT)
£542.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
2000 + | £0.226 | £452.00 |
*price indicative
- RS Stock No.:
- 238-3769
- Mfr. Part No.:
- EVQQ2U02W
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Contact Configuration | SPST | |
Terminal Type | J Bend | |
Switch Operation | Push-On | |
Actuator Colour | White | |
Actuator Type | Push Plate | |
Mounting Type | Surface Mount | |
Contact Current Rating | 20 mA | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Contact Configuration SPST | ||
Terminal Type J Bend | ||
Switch Operation Push-On | ||
Actuator Colour White | ||
Actuator Type Push Plate | ||
Mounting Type Surface Mount | ||
Contact Current Rating 20 mA | ||
- COO (Country of Origin):
- MY
The Panasonic square thin type SMD light touch switch has external dimensions 6.5 mm x 6.0 mm and height 1.8 mm. It has with or without ground terminal, height, operating force and overstroke travel. The operating switches for other electronic equipment, PC mouse, car audio system.
Travel type short push travel or overstroke travel
Type snap action/push-on type SPST
Electrical rating 10 μA 2 V DC to 20 mA 15 V DC (Resistive load)
Operating temperature between –40 °C to +85 °C
Type snap action/push-on type SPST
Electrical rating 10 μA 2 V DC to 20 mA 15 V DC (Resistive load)
Operating temperature between –40 °C to +85 °C
Related links
- Panasonic White Push Plate Tactile Switch, SPST 20 mA Surface Mount
- Panasonic White Push Plate Tactile Switch, SPST 20 mA @ 15 V dc 2.6mm Surface Mount
- Panasonic White Push Plate Tactile Switch, SPST 20 mA @ 15 V dc 2.2mm Surface Mount
- Panasonic White Push Plate Tactile Switch, SPST 20 mA 1.7mm
- Panasonic White Push Plate Tactile Switch, SPST 20 mA 3.1mm
- Panasonic White Push Plate Tactile Switch, SPST 20 mA 2.5mm
- Panasonic White Push Plate Tactile Switch, SPST 20 mA 2mm
- Panasonic White Push Plate Tactile Switch, SPST 10 μA → 20 mA 0.7mm Surface Mount