Panasonic White Push Plate Tactile Switch, SPST 20 mA Surface Mount

Subtotal (1 reel of 5000 units)*

£1,810.00

(exc. VAT)

£2,170.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +£0.362£1,810.00

*price indicative

RS Stock No.:
238-3689
Mfr. Part No.:
EVPAAM02W
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Contact Configuration

SPST

Terminal Type

J Bend

Switch Operation

Push-On

Actuator Colour

White

Actuator Type

Push Plate

Mounting Type

Surface Mount

Contact Current Rating

20 mA

COO (Country of Origin):
JP
The Panasonic SMD light touch switch has 3.5 mm x 2.9 mm external dimensions and height 1.7 mm. It has high operating force 7 N max. The optional ground terminal.

Operation switches for portable electronic equipment's
Operating switches for keyless entry systems
Type snap action/push-on type SPST
Electrical rating 10 μA 2 V DC to 20 mA 15 V DC (Resistive load)
Operating temperature has –40 °C to +85 °C

Related links