Omron IP00 Black Tactile Switch Plunger, 0.5 mm, SPST 50 mA 24 V dc, Surface
- RS Stock No.:
- 233-4098
- Mfr. Part No.:
- B3FS-1000
- Brand:
- Omron
Bulk discount available
Subtotal (1 pack of 10 units)*
£3.25
(exc. VAT)
£3.90
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 30 unit(s) shipping from 04 May 2026
- Plus 40 unit(s) shipping from 04 May 2026
- Plus 1,660 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | £0.325 | £3.25 |
| 100 - 490 | £0.30 | £3.00 |
| 500 - 990 | £0.294 | £2.94 |
| 1000 + | £0.28 | £2.80 |
*price indicative
- RS Stock No.:
- 233-4098
- Mfr. Part No.:
- B3FS-1000
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Contact Configuration | SPST | |
| Product Type | Tactile Switch | |
| Terminal Type | Gull Wing | |
| Switch Operation | Momentary | |
| Actuator Colour | Black | |
| Length | 6mm | |
| Actuator Length | 0.5mm | |
| Illuminated | No | |
| Actuator Style | Plunger | |
| Contact DC Voltage | 24V dc | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| IP Rating | IP00 | |
| Standards/Approvals | RoHS | |
| Series | B3FS 1000 | |
| Operating Force | 0.98N | |
| Height | 3.1mm | |
| Mechanical Life | 1000000Operations | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Contact Configuration SPST | ||
Product Type Tactile Switch | ||
Terminal Type Gull Wing | ||
Switch Operation Momentary | ||
Actuator Colour Black | ||
Length 6mm | ||
Actuator Length 0.5mm | ||
Illuminated No | ||
Actuator Style Plunger | ||
Contact DC Voltage 24V dc | ||
Mount Type Surface | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
IP Rating IP00 | ||
Standards/Approvals RoHS | ||
Series B3FS 1000 | ||
Operating Force 0.98N | ||
Height 3.1mm | ||
Mechanical Life 1000000Operations | ||
The Omron B3FS series surface mount tactile switch for high-density mounting comes with flat plunger type. It provide a sharp click and high durability. It has sliver plated contact material.
Ambient operating temperature from -25°C to +70°C
Insulation resistance 100 MO minimum
Maximum 5 ms bounce time
RoHS compliant
Related links
- Omron IP00 Black Tactile Switch Plunger SPST 50 mA 24 V dc, Surface
- Omron IP00 Ivory Tactile Switch Plunger SPST 50 mA 24 V dc, Surface
- Omron IP00 Black Tactile Switch Cap SPST 0.05 A 24 V dc, Surface
- Omron IP00 Black Tactile Switch Plunger SPST 50 mA 24 V dc, Through Hole
- Omron Tactile Switch Plunger SPST 50 mA 24 V dc, Surface
- Omron Tactile Switch Plunger SPST 50 mA Through Hole
- Omron IP00 Tactile Switch Plunger SPST 50 mA 24 V dc, Through Hole
- Omron IP00 Tactile Switch Plunger SPST 50 mA 24 V dc, Through Hole
