Omron IP00 Blue Tactile Switch Plunger, SPST 50 mA 24 V dc, Through Hole

Bulk discount available

Subtotal (1 tape of 500 units)*

£265.00

(exc. VAT)

£320.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
500 - 500£0.53£265.00
1000 +£0.516£258.00

*price indicative

RS Stock No.:
233-4092
Mfr. Part No.:
B3F-5050
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Contact Configuration

SPST

Product Type

Tactile Switch

Terminal Type

Terminal

Switch Operation

Momentary

Actuator Colour

Blue

Length

12mm

Illuminated

No

Actuator Style

Plunger

Minimum Operating Temperature

-25°C

Contact DC Voltage

24V dc

Mount Type

Through Hole

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

IP Rating

IP00

Series

B3F-5050

Operating Force

1.27N

Height

7.3mm

Mechanical Life

10000000Operations

The Omron B3F series tactile switch with SPST-NO contact form has a silver plated contact material. It has contact voltage of 24 V dc.

Extended mechanical/electrical durability 10 x 10^6

Degree of protection IP00

Ambient operating temperature from -25°C to +70°C

Related links