TE Connectivity Black Tactile Switch, SPST 50 @ 12 mA @ V dc 4.6mm Surface Mount

Bulk discount available

Subtotal (1 box of 2500 units)*

£335.00

(exc. VAT)

£402.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
2500 - 2500£0.134£335.00
5000 +£0.116£290.00

*price indicative

RS Stock No.:
223-4060
Mfr. Part No.:
MCSLPT4848A2DTR
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Contact Configuration

SPST

Switch Operation

On-Off

Actuator Length

4.6mm

Actuator Colour

Black

Mounting Type

Surface Mount

Contact Current Rating

50 @ 12 mA @ V dc

COO (Country of Origin):
CN
The TE Connectivity MCSLPT series low profile tactile switch suitable for a wide variety of applications such as portable electronic devices, 3C products, smart phones and digital cameras. It has operating temperature range from -20° C to +70° C.

Compact size
Extended operating life
Low profile

Related links