TE Connectivity Black Tactile Switch, SPST 50 @ 12 mA @ V dc 4.6mm Surface Mount

Bulk discount available

Subtotal (1 pack of 10 units)*

£2.28

(exc. VAT)

£2.74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 90£0.228£2.28
100 - 240£0.213£2.13
250 - 490£0.196£1.96
500 - 990£0.171£1.71
1000 +£0.142£1.42

*price indicative

RS Stock No.:
223-4059
Mfr. Part No.:
MCSLPT4848A1DTR
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Contact Configuration

SPST

Switch Operation

On-Off

Actuator Length

4.6mm

Actuator Colour

Black

Mounting Type

Surface Mount

Contact Current Rating

50 @ 12 mA @ V dc

COO (Country of Origin):
CN
The TE Connectivity MCSLPT series low profile tactile switch suitable for a wide variety of applications such as portable electronic devices, 3C products, smart phones and digital cameras. It has operating temperature range from -20° C to +70° C.

Compact size
Extended operating life
Low profile

Related links