Panasonic White Push Plate Tactile Switch, SPST 10 μA → 20 mA 0.7mm Surface Mount
- RS Stock No.:
- 178-9021
- Mfr. Part No.:
- EVQQ2Y02W
- Brand:
- Panasonic
Subtotal (1 reel of 2000 units)*
£303.54
(exc. VAT)
£364.25
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
- Plus 499,999,998 unit(s) shipping from 24 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
---|---|---|
1 + | £303.54 | £0.152 |
*price indicative
- RS Stock No.:
- 178-9021
- Mfr. Part No.:
- EVQQ2Y02W
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Contact Configuration | SPST | |
Terminal Type | J Bend | |
Switch Operation | Momentary | |
Actuator Length | 0.7mm | |
Actuator Colour | White | |
Actuator Type | Push Plate | |
Length | 6.5mm | |
Width | 1.8mm | |
Dimensions | 6.5 x 1.8mm | |
Mounting Type | Surface Mount | |
Contact Current Rating | 10 μA → 20 mA | |
Voltage Rating | 2 → 15V dc | |
Operating Force | 3.5 N | |
Minimum Operating Temperature | -40°C | |
Operating Temperature Range | -40 → +85°C | |
Maximum Operating Temperature | +85°C | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Contact Configuration SPST | ||
Terminal Type J Bend | ||
Switch Operation Momentary | ||
Actuator Length 0.7mm | ||
Actuator Colour White | ||
Actuator Type Push Plate | ||
Length 6.5mm | ||
Width 1.8mm | ||
Dimensions 6.5 x 1.8mm | ||
Mounting Type Surface Mount | ||
Contact Current Rating 10 μA → 20 mA | ||
Voltage Rating 2 → 15V dc | ||
Operating Force 3.5 N | ||
Minimum Operating Temperature -40°C | ||
Operating Temperature Range -40 → +85°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- MY
Features
External dimensions : 6.5 mmx6.0mm,Height1.8mm
(Excluding the push plate)
With or without ground terminal, height, operating force
Overstroke travel
Recommended Applications
Operating switches for other electronic equipment
Operation switches for PC mouse
Car audio systems
Game
External dimensions : 6.5 mmx6.0mm,Height1.8mm
(Excluding the push plate)
With or without ground terminal, height, operating force
Overstroke travel
Recommended Applications
Operating switches for other electronic equipment
Operation switches for PC mouse
Car audio systems
Game
Related links
- Panasonic White Push Plate Tactile Switch, SPST 10 μA → 20 mA 0.7mm Surface Mount
- Panasonic White Push Plate Tactile Switch, SPST 10 μA → 20 mA 0.2mm Surface Mount
- Panasonic White Push Plate Tactile Switch, SPST 20 mA Surface Mount
- Panasonic White Push Plate Tactile Switch, SPST 20 mA @ 15 V dc 2.6mm Surface Mount
- Panasonic White Push Plate Tactile Switch, SPST 10 μA → 20 mA 1.3mm Surface Mount
- Panasonic White Push Plate Tactile Switch, SPST 20 mA @ 15 V dc 2.2mm Surface Mount
- Panasonic White Push Plate Tactile Switch, SPST 20 mA 3.1mm
- Panasonic White Push Plate Tactile Switch, SPST 20 mA 1.7mm