TE Connectivity Black Button Tactile Switch, SPST 50 mA @ 24 V dc 8.02mm
- RS Stock No.:
- 165-1035
- Mfr. Part No.:
- FSM102
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 tray of 350 units)*
£74.90
(exc. VAT)
£89.95
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 700 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
---|---|---|
350 - 350 | £0.214 | £74.90 |
700 - 1050 | £0.204 | £71.40 |
1400 - 3150 | £0.175 | £61.25 |
3500 + | £0.156 | £54.60 |
*price indicative
- RS Stock No.:
- 165-1035
- Mfr. Part No.:
- FSM102
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Contact Configuration | SPST | |
Terminal Type | Through Hole | |
Switch Operation | Momentary | |
Actuator Length | 8.02mm | |
Actuator Colour | Black | |
Actuator Type | Button | |
Length | 12mm | |
Dimensions | 12 x 12 x 12mm | |
Contact Current Rating | 50 mA @ 24 V dc | |
Operating Force | 1.6 N | |
Mechanical Life | 100000Operations | |
Contact Material | Silver Clad Copper Alloy | |
Operating Temperature Range | -35 → +85°C | |
Minimum Operating Temperature | -35°C | |
Maximum Operating Temperature | +85°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Contact Configuration SPST | ||
Terminal Type Through Hole | ||
Switch Operation Momentary | ||
Actuator Length 8.02mm | ||
Actuator Colour Black | ||
Actuator Type Button | ||
Length 12mm | ||
Dimensions 12 x 12 x 12mm | ||
Contact Current Rating 50 mA @ 24 V dc | ||
Operating Force 1.6 N | ||
Mechanical Life 100000Operations | ||
Contact Material Silver Clad Copper Alloy | ||
Operating Temperature Range -35 → +85°C | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- NL
TE Connectivity FSM Series Tactile Switches
TE Connectivity brings you a range of professional and brilliant tactile switches. The FSM series of tactile switches are housed in a strong 'Nylon 66' material and feature a moving contact of copper alloy-silver. These tactile switches are great use for mounting on your PCB to close a circuit. The small tactile switches come in THT & SMT mounting styles and excellent quality.
Features and benefits:
• Up to 1 Million operations
• Actuation force of 1.6N to 2.5N
• Small PCB footprint
• Low profile
• 0.25 Actuation travel
• Actuation force of 1.6N to 2.5N
• Small PCB footprint
• Low profile
• 0.25 Actuation travel
Applications:
• Keyboards
• Keypads
• Telephones
• Radios
• General consumer electronics
• Closing the circuit on a PCV
• Keypads
• Telephones
• Radios
• General consumer electronics
• Closing the circuit on a PCV
Tactile
Related links
- TE Connectivity Black Button Tactile Switch, SPST 50 mA @ 24 V dc 8.02mm
- TE Connectivity Black Button Tactile Switch, SPST 50 mA @ 24 V dc 3.4mm Through Hole
- TE Connectivity Black Button Tactile Switch, SPST 50 mA @ 24 V dc 5.9mm
- TE Connectivity Black Button Tactile Switch, SPST 50 mA @ 24 V dc 5.74mm
- TE Connectivity Black Button Tactile Switch, SPST 50 mA @ 24 V dc 5.9mm Surface Mount
- TE Connectivity Black Button Tactile Switch, SPST 50 mA @ 24 V dc 0.5mm
- TE Connectivity Black Button Tactile Switch, SPST 50 mA @ 24 V dc 4.9mm
- TE Connectivity Black Button Tactile Switch, SPST 50 mA @ 24 V dc 1.07mm