TE Connectivity Black Button Tactile Switch, SPST 50 mA @ 24 V dc 0.5mm

Subtotal (1 tray of 500 units)*

£102.00

(exc. VAT)

£122.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 500 unit(s) shipping from 16 March 2026
  • Plus 999,999,000 unit(s) shipping from 07 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
500 +£0.204£102.00

*price indicative

RS Stock No.:
165-1033
Mfr. Part No.:
FSM100
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Contact Configuration

SPST

Terminal Type

Through Hole

Switch Operation

Momentary

Actuator Length

0.5mm

Actuator Colour

Black

Actuator Type

Button

Length

12mm

Dimensions

12 x 12 x 4.3mm

Contact Current Rating

50 mA @ 24 V dc

Operating Force

1.6 N

Contact Material

Silver Plated Copper Alloy

Mechanical Life

100000Operations

Maximum Operating Temperature

+85°C

Operating Temperature Range

-35 → +85°C

Minimum Operating Temperature

-35°C

COO (Country of Origin):
NL

TE Connectivity FSM Series Tactile Switches


TE Connectivity brings you a range of professional and brilliant tactile switches. The FSM series of tactile switches are housed in a strong 'Nylon 66' material and feature a moving contact of copper alloy-silver. These tactile switches are great use for mounting on your PCB to close a circuit. The small tactile switches come in THT & SMT mounting styles and excellent quality.

Features and benefits:


• Up to 1 Million operations
• Actuation force of 1.6N to 2.5N
• Small PCB footprint
• Low profile
• 0.25 Actuation travel

Applications:


• Keyboards
• Keypads
• Telephones
• Radios
• General consumer electronics
• Closing the circuit on a PCV


Tactile

Related links