TE Connectivity Black Button Tactile Switch, SPST 50 mA @ 24 V dc 5.74mm

Bulk discount available

Subtotal (1 bag of 1000 units)*

£122.57

(exc. VAT)

£147.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 2 unit(s) shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 - 1£122.57£0.123
2 - 2£121.34£0.121
3 - 4£117.55£0.118
5 +£113.75£0.114

*price indicative

RS Stock No.:
164-9475
Mfr. Part No.:
1-1825027-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Contact Configuration

SPST

Terminal Type

Through Hole

Switch Operation

Momentary

Actuator Length

5.74mm

Actuator Colour

Black

Actuator Type

Button

Width

3.2mm

Dimensions

7 x 3.2mm

Contact Current Rating

50 mA @ 24 V dc

Height

7mm

Operating Force

1.6 N

Voltage Rating

24V dc

Maximum Operating Temperature

+85°C

Operating Temperature Range

-40 → +85°C

Minimum Operating Temperature

-40°C

Contact Material

Silver Plated Copper Alloy

TE Connectivity FSM Series Tactile Switches


TE Connectivity brings you a range of professional and brilliant tactile switches. The FSM series of tactile switches are housed in a strong 'Nylon 66' material and feature a moving contact of copper alloy-silver. These tactile switches are great use for mounting on your PCB to close a circuit. The small tactile switches come in THT & SMT mounting styles and excellent quality.

Features and benefits:


• Up to 1 Million operations
• Actuation force of 1.6N to 2.5N
• Small PCB footprint
• Low profile
• 0.25 Actuation travel

Applications:


• Keyboards
• Keypads
• Telephones
• Radios
• General consumer electronics
• Closing the circuit on a PCV


Tactile

Related links