TE Connectivity Blue Button Tactile Switch, SPST 50 mA @ 24 V dc 3.25mm
- RS Stock No.:
- 164-0720
- Mfr. Part No.:
- 1825027-8
- Brand:
- TE Connectivity
Discontinued
- RS Stock No.:
- 164-0720
- Mfr. Part No.:
- 1825027-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | SPST | |
| Terminal Type | Through Hole | |
| Switch Operation | Momentary | |
| Actuator Length | 3.25mm | |
| Actuator Colour | Blue | |
| Actuator Type | Button | |
| Length | 7.01mm | |
| Width | 7.11mm | |
| Dimensions | 7.01 x 7.11mm | |
| Contact Current Rating | 50 mA @ 24 V dc | |
| Operating Force | 1.57 N | |
| Voltage Rating | 24V dc | |
| Minimum Operating Temperature | -35°C | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | +85°C | |
| Mechanical Life | 100000Operations | |
| Operating Temperature Range | -35 → +85°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration SPST | ||
Terminal Type Through Hole | ||
Switch Operation Momentary | ||
Actuator Length 3.25mm | ||
Actuator Colour Blue | ||
Actuator Type Button | ||
Length 7.01mm | ||
Width 7.11mm | ||
Dimensions 7.01 x 7.11mm | ||
Contact Current Rating 50 mA @ 24 V dc | ||
Operating Force 1.57 N | ||
Voltage Rating 24V dc | ||
Minimum Operating Temperature -35°C | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature +85°C | ||
Mechanical Life 100000Operations | ||
Operating Temperature Range -35 → +85°C | ||
- COO (Country of Origin):
- CN
