TE Connectivity Button Tactile Switch, SPST 50 mA @ 24 V dc 1.41mm Surface Mount
- RS Stock No.:
- 164-0648
- Mfr. Part No.:
- 1571563-4
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 164-0648
- Mfr. Part No.:
- 1571563-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Contact Configuration | SPST | |
Terminal Type | Surface Mount | |
Switch Operation | Momentary | |
Actuator Length | 1.41mm | |
Actuator Type | Button | |
Length | 6mm | |
Width | 6mm | |
Dimensions | 6 x 6 x 10mm | |
Mounting Type | Surface Mount | |
Contact Current Rating | 50 mA @ 24 V dc | |
Operating Force | 2.55 N | |
Voltage Rating | 24V dc | |
Maximum Operating Temperature | +85°C | |
Mechanical Life | 100000Cycle | |
Minimum Operating Temperature | -35°C | |
Contact Material | Copper Alloy | |
Operating Temperature Range | -35 → +85°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Contact Configuration SPST | ||
Terminal Type Surface Mount | ||
Switch Operation Momentary | ||
Actuator Length 1.41mm | ||
Actuator Type Button | ||
Length 6mm | ||
Width 6mm | ||
Dimensions 6 x 6 x 10mm | ||
Mounting Type Surface Mount | ||
Contact Current Rating 50 mA @ 24 V dc | ||
Operating Force 2.55 N | ||
Voltage Rating 24V dc | ||
Maximum Operating Temperature +85°C | ||
Mechanical Life 100000Cycle | ||
Minimum Operating Temperature -35°C | ||
Contact Material Copper Alloy | ||
Operating Temperature Range -35 → +85°C | ||
TE Connectivity FSM Series Tactile Switches
TE Connectivity brings you a range of professional and brilliant tactile switches. The FSM series of tactile switches are housed in a strong 'Nylon 66' material and feature a moving contact of copper alloy-silver. These tactile switches are great use for mounting on your PCB to close a circuit. The small tactile switches come in THT & SMT mounting styles and excellent quality.
Features and benefits:
• Up to 1 Million operations
• Actuation force of 1.6N to 2.5N
• Small PCB footprint
• Low profile
• 0.25 Actuation travel
• Actuation force of 1.6N to 2.5N
• Small PCB footprint
• Low profile
• 0.25 Actuation travel
Applications:
• Keyboards
• Keypads
• Telephones
• Radios
• General consumer electronics
• Closing the circuit on a PCV
• Keypads
• Telephones
• Radios
• General consumer electronics
• Closing the circuit on a PCV
Tactile