TE Connectivity Red Button Tactile Switch, SPST 50 mA @ 24 V dc 1.4mm
- RS Stock No.:
- 161-6040
- Mfr. Part No.:
- 1825910-7
- Brand:
- TE Connectivity
Subtotal (1 bag of 750 units)*
£47.25
(exc. VAT)
£57.00
(inc. VAT)
FREE delivery for orders over £50.00
- 7,500 unit(s) ready to ship
- Plus 999,992,250 unit(s) shipping from 14 April 2026
Units | Per unit | Per Bag* |
---|---|---|
750 - 750 | £0.063 | £47.25 |
1500 - 2250 | £0.044 | £33.00 |
3000 - 3750 | £0.043 | £32.25 |
4500 + | £0.042 | £31.50 |
*price indicative
- RS Stock No.:
- 161-6040
- Mfr. Part No.:
- 1825910-7
- Brand:
- TE Connectivity
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Contact Configuration | SPST | |
Terminal Type | Through Hole | |
Switch Operation | Momentary | |
Actuator Length | 1.4mm | |
Actuator Colour | Red | |
Actuator Type | Button | |
Length | 6.99mm | |
Width | 5.99mm | |
Dimensions | 5.99 x 5.99 x 7.8mm | |
Contact Current Rating | 50 mA @ 24 V dc | |
Operating Force | 2.55 N | |
Height | 7.8mm | |
Voltage Rating | 24V dc | |
Maximum Operating Temperature | +105°C | |
Mechanical Life | 100000Operations | |
Operating Temperature Range | -40 °C → +105°C | |
Minimum Operating Temperature | -40°C | |
Contact Material | Silver Over Nickel Plated Copper Alloy (Stationary); Silver Plated Copper Alloy (Movable) | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Contact Configuration SPST | ||
Terminal Type Through Hole | ||
Switch Operation Momentary | ||
Actuator Length 1.4mm | ||
Actuator Colour Red | ||
Actuator Type Button | ||
Length 6.99mm | ||
Width 5.99mm | ||
Dimensions 5.99 x 5.99 x 7.8mm | ||
Contact Current Rating 50 mA @ 24 V dc | ||
Operating Force 2.55 N | ||
Height 7.8mm | ||
Voltage Rating 24V dc | ||
Maximum Operating Temperature +105°C | ||
Mechanical Life 100000Operations | ||
Operating Temperature Range -40 °C → +105°C | ||
Minimum Operating Temperature -40°C | ||
Contact Material Silver Over Nickel Plated Copper Alloy (Stationary); Silver Plated Copper Alloy (Movable) | ||
TE Connectivity FSM Series Tactile Switches
Features and benefits:
• Actuation force of 1.6N to 2.5N
• Small PCB footprint
• Low profile
• 0.25 Actuation travel
Applications:
• Keypads
• Telephones
• Radios
• General consumer electronics
• Closing the circuit on a PCV
Related links
- TE Connectivity Red Button Tactile Switch, SPST 50 mA @ 24 V dc 1.4mm Surface Mount
- TE Connectivity Black Button Tactile Switch, SPST 50 mA @ 24 V dc 1.4mm
- TE Connectivity Red Button Tactile Switch, SPST 50 mA @ 24 V dc 0.7mm
- TE Connectivity Red Button Tactile Switch, SPST 50 mA @ 24 V dc 0.7mm Surface Mount
- TE Connectivity Black Button Tactile Switch, SPST 50 mA @ 24 V dc 1.4mm Surface Mount
- TE Connectivity Red Button Tactile Switch, SPST 50 mA @ 24 V dc 0.27mm Surface Mount
- TE Connectivity Black Button Tactile Switch, SPST 50 mA @ 24 V dc 9.4mm Surface Mount
- TE Connectivity Black Button Tactile Switch, SPST 50 mA @ 24 V dc 9.4mm Through Hole