TE Connectivity Red Button Tactile Switch, SPST 50 mA @ 24 V dc 0.7mm

Bulk discount available

Subtotal (1 bag of 750 units)*

£66.00

(exc. VAT)

£79.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 750 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
750 - 750£0.088£66.00
1500 - 2250£0.08£60.00
3000 - 3750£0.077£57.75
4500 +£0.075£56.25

*price indicative

RS Stock No.:
161-6039
Mfr. Part No.:
1825910-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Contact Configuration

SPST

Terminal Type

Through Hole

Switch Operation

Momentary

Actuator Length

0.7mm

Actuator Colour

Red

Actuator Type

Button

Length

6.99mm

Width

5.99mm

Dimensions

5.99 x 5.99 x 7.8mm

Contact Current Rating

50 mA @ 24 V dc

Height

7.8mm

Voltage Rating

24V dc

Operating Force

2.6 N

Mechanical Life

100000Operations

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

+85°C

Contact Material

Silver Over Nickel Plated Copper Alloy (Stationary); Silver Plated Copper Alloy (Movable)

Operating Temperature Range

-35 → +85°C

TE Connectivity FSM Series Tactile Switches


TE Connectivity brings you a range of professional and brilliant tactile switches. The FSM series of tactile switches are housed in a strong 'Nylon 66' material and feature a moving contact of copper alloy-silver. These tactile switches are great use for mounting on your PCB to close a circuit. The small tactile switches come in THT & SMT mounting styles and excellent quality.

Features and benefits:


• Up to 1 Million operations
• Actuation force of 1.6N to 2.5N
• Small PCB footprint
• Low profile
• 0.25 Actuation travel

Applications:


• Keyboards
• Keypads
• Telephones
• Radios
• General consumer electronics
• Closing the circuit on a PCV


Tactile

Related links