TE Connectivity Black Button Tactile Switch, SPST 50 mA @ 24 V dc 3.4mm Through Hole

Subtotal (1 bag of 750 units)*

£221.25

(exc. VAT)

£265.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 750 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
750 +£0.295£221.25

*price indicative

RS Stock No.:
161-4999
Mfr. Part No.:
FSM6JSMATR
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Contact Configuration

SPST

Terminal Type

Surface Mount

Switch Operation

Momentary

Actuator Length

3.4mm

Actuator Colour

Black

Actuator Type

Button

Mounting Type

Through Hole

Contact Current Rating

50 mA @ 24 V dc

Operating Force

1.6 N

Operating Temperature Range

-20 → +85°C

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Contact Material

Silver Copper Alloy

COO (Country of Origin):
NL

TE Connectivity FSM Series Tactile Switches


TE Connectivity brings you a range of professional and brilliant tactile switches. The FSM series of tactile switches are housed in a strong 'Nylon 66' material and feature a moving contact of copper alloy-silver. These tactile switches are great use for mounting on your PCB to close a circuit. The small tactile switches come in THT & SMT mounting styles and excellent quality.

Features and benefits:


• Up to 1 Million operations
• Actuation force of 1.6N to 2.5N
• Small PCB footprint
• Low profile
• 0.25 Actuation travel

Applications:


• Keyboards
• Keypads
• Telephones
• Radios
• General consumer electronics
• Closing the circuit on a PCV


Tactile

Related links