TE Connectivity Black Cap Tactile Switch, SPST 50 mA 2.7mm Through Hole

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
131-4772
Mfr. Part No.:
1571300-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Contact Configuration

SPST

Terminal Type

Gull Wing

Switch Operation

Momentary

Actuator Length

2.7mm

Actuator Colour

Black

Actuator Type

Cap

Length

8.1mm

Width

8.1mm

Dimensions

8.1 x 8.1mm

Illuminated

Yes

Mounting Type

Through Hole

Contact Current Rating

50 mA

Voltage Rating

24V dc

Operating Force

1.3 gf

Mechanical Life

1000000 (Electrical)Cycles

Maximum Operating Temperature

+85°C

Operating Temperature Range

-35 → +85°C

Contact Material

Brass, Stainless Steel

Minimum Operating Temperature

-35°C

COO (Country of Origin):
CN

TE Connectivity FSM Series Tactile Switches


TE Connectivity brings you a range of professional and brilliant tactile switches. The FSM series of tactile switches are housed in a strong 'Nylon 66' material and feature a moving contact of copper alloy-silver. These tactile switches are great use for mounting on your PCB to close a circuit. The small tactile switches come in THT & SMT mounting styles and excellent quality.

Features and benefits:


• Up to 1 Million operations
• Actuation force of 1.6N to 2.5N
• Small PCB footprint
• Low profile
• 0.25 Actuation travel

Applications:


• Keyboards
• Keypads
• Telephones
• Radios
• General consumer electronics
• Closing the circuit on a PCV


Tactile