TE Connectivity Black Slide Tactile Switch, SPST 50 mA 1.5mm Surface Mount
- RS Stock No.:
- 131-4769
- Mfr. Part No.:
- 147873-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 131-4769
- Mfr. Part No.:
- 147873-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Contact Configuration | SPST | |
Terminal Type | Solder | |
Switch Operation | Momentary | |
Actuator Length | 1.5mm | |
Actuator Colour | Black | |
Actuator Type | Slide | |
Length | 6mm | |
Width | 3.5mm | |
Dimensions | 5 x 6 x 3.5mm | |
Illuminated | Yes | |
Mounting Type | Surface Mount | |
Contact Current Rating | 50 mA | |
Voltage Rating | 24V dc | |
Operating Force | 1.8 N | |
Height | 5mm | |
Contact Material | Copper Alloy, Stainless Steel | |
Maximum Operating Temperature | +85°C | |
Mechanical Life | 40000 (Electrical)Cycles | |
Minimum Operating Temperature | -35°C | |
Operating Temperature Range | -35 → +85°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Contact Configuration SPST | ||
Terminal Type Solder | ||
Switch Operation Momentary | ||
Actuator Length 1.5mm | ||
Actuator Colour Black | ||
Actuator Type Slide | ||
Length 6mm | ||
Width 3.5mm | ||
Dimensions 5 x 6 x 3.5mm | ||
Illuminated Yes | ||
Mounting Type Surface Mount | ||
Contact Current Rating 50 mA | ||
Voltage Rating 24V dc | ||
Operating Force 1.8 N | ||
Height 5mm | ||
Contact Material Copper Alloy, Stainless Steel | ||
Maximum Operating Temperature +85°C | ||
Mechanical Life 40000 (Electrical)Cycles | ||
Minimum Operating Temperature -35°C | ||
Operating Temperature Range -35 → +85°C | ||
- COO (Country of Origin):
- CN
TE Connectivity FSM Series Tactile Switches
TE Connectivity brings you a range of professional and brilliant tactile switches. The FSM series of tactile switches are housed in a strong 'Nylon 66' material and feature a moving contact of copper alloy-silver. These tactile switches are great use for mounting on your PCB to close a circuit. The small tactile switches come in THT & SMT mounting styles and excellent quality.
Features and benefits:
• Up to 1 Million operations
• Actuation force of 1.6N to 2.5N
• Small PCB footprint
• Low profile
• 0.25 Actuation travel
• Actuation force of 1.6N to 2.5N
• Small PCB footprint
• Low profile
• 0.25 Actuation travel
Applications:
• Keyboards
• Keypads
• Telephones
• Radios
• General consumer electronics
• Closing the circuit on a PCV
• Keypads
• Telephones
• Radios
• General consumer electronics
• Closing the circuit on a PCV
Tactile
Related links
- TE Connectivity Black Slide Tactile Switch, SPST 50 mA 1.5mm Surface Mount
- Alps Alpine Black Button Tactile Switch, SPST 50 mA 1.5mm Surface Mount
- Wurth Elektronik Black Tactile Switch, SPST 50 mA @ 12 V dc 1.5mm Surface Mount
- Wurth Elektronik White Tactile Switch, SPST 50 mA @ 12 V dc 1.5mm Surface Mount
- Alps Alpine Stem Tactile Switch, SPST 50 mA @ 12 V dc 1.5mm Surface Mount
- TE Connectivity Black Round Button Tactile Switch, SPST 50 mA Surface Mount
- TE Connectivity Black Button Tactile Switch, SPST 50 mA @ 24 V dc 5.9mm Surface Mount
- TE Connectivity Black Button Tactile Switch, SPST 50 mA @ 24 V dc 1.4mm Surface Mount