Panasonic Natural Push Plate Tactile Switch, SPST 20 mA @ 15 V dc 4.6 (Dia.)mm Surface Mount
- RS Stock No.:
- 125-0225
- Mfr. Part No.:
- EVQP1905M
- Brand:
- Panasonic
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 125-0225
- Mfr. Part No.:
- EVQP1905M
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Contact Configuration | SPST | |
Terminal Type | J Bend | |
Switch Operation | Momentary | |
Actuator Length | 4.6 (Dia.)mm | |
Actuator Colour | Natural | |
Actuator Type | Push Plate | |
Length | 6mm | |
Width | 6mm | |
Dimensions | 6.10 x 6 x 5mm | |
Mounting Type | Surface Mount | |
Contact Current Rating | 20 mA @ 15 V dc | |
Height | 5mm | |
Voltage Rating | 2 → 15V dc | |
Operating Force | 1.6 N | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +85°C | |
Operating Temperature Range | -40 → +85°C | |
Mechanical Life | 100000Operations | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Contact Configuration SPST | ||
Terminal Type J Bend | ||
Switch Operation Momentary | ||
Actuator Length 4.6 (Dia.)mm | ||
Actuator Colour Natural | ||
Actuator Type Push Plate | ||
Length 6mm | ||
Width 6mm | ||
Dimensions 6.10 x 6 x 5mm | ||
Mounting Type Surface Mount | ||
Contact Current Rating 20 mA @ 15 V dc | ||
Height 5mm | ||
Voltage Rating 2 → 15V dc | ||
Operating Force 1.6 N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Operating Temperature Range -40 → +85°C | ||
Mechanical Life 100000Operations | ||
- COO (Country of Origin):
- JP
Panasonic SMT Tact Switches - EVP and EVQ Series
Panasonic Light Touch switches, commonly referred as Tactile or Tact switches, are momentary snap action switches to be used with small currents (rated at 20mA 15Vdc). These Tact Switches provide a unique sharp, clear and assuring click operating feel, have low contact resistance, small bouncing noise, high contact
reliability and come in a wide selection of operating forces.
This SMT range of Tactile Switches have features that include options such as ultra thin profiles, small form factor, side mount versions, with or without ground terminal or positioning/fixing boss, long travel (stroke), over travel, as well as surface mount and J-bent terminal mounting options.
This SMT range of Tactile Switches have features that include options such as ultra thin profiles, small form factor, side mount versions, with or without ground terminal or positioning/fixing boss, long travel (stroke), over travel, as well as surface mount and J-bent terminal mounting options.
Assuring click feel
Wide range of operating forces
Single pole with normally open contacts, apart from the side-operational edge mount version (EVQQ0G03K), stock number 756-1811 which is a single pole with change-over contacts
Wide range of operating forces
Single pole with normally open contacts, apart from the side-operational edge mount version (EVQQ0G03K), stock number 756-1811 which is a single pole with change-over contacts
Tactile
Related links
- Panasonic Natural Push Plate Tactile Switch, SPST 20 mA @ 15 V dc 4.6 (Dia.)mm Surface Mount
- Panasonic Black Push Plate Tactile Switch, SPST 20 mA @ 15 V dc 0.65 (Dia.)mm Surface Mount
- Panasonic IP67 Push Plate Tactile Switch, SPST 20 mA @ 15 V dc 0.85 (Dia.)mm Surface Mount
- Panasonic Natural Push Plate Tactile Switch, SPST 20 mA @ 15 V dc 2.6mm Edge Mount
- Panasonic Natural Push Plate Tactile Switch, SPST 20 mA @ 15 V dc 3mm Surface Mount
- Panasonic Natural Push Plate Tactile Switch, SPST 20 mA 2.1mm
- Panasonic Natural Push Plate Tactile Switch, SPST 20 mA 2.5mm
- C & K IP40 Gold Button Tactile Switch, SPST 20 mA 2 (Dia.)mm Surface Mount