Panasonic White Push Plate Tactile Switch, SPST 20 mA @ 15 V dc 2.2mm Surface Mount

Subtotal 10 units (supplied on a continuous strip)*

£7.61

(exc. VAT)

£9.13

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
10 +£0.761

*price indicative

Packaging Options:
RS Stock No.:
125-0198P
Mfr. Part No.:
EVPAA702W
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Contact Configuration

SPST

Terminal Type

J Bend

Switch Operation

Momentary

Actuator Length

2.2mm

Actuator Colour

White

Actuator Type

Push Plate

Length

3.5mm

Width

2.9mm

Dimensions

3.5 x 2.9mm

Illuminated

No

Mounting Type

Surface Mount

Contact Current Rating

20 mA @ 15 V dc

Height

1.7mm

Operating Force

3.5 N

Voltage Rating

2 → 15V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Operating Temperature Range

-40 → +85°C

Mechanical Life

200000Operations

COO (Country of Origin):
JP

Panasonic SMT Tact Switches - EVP and EVQ Series


Panasonic Light Touch switches, commonly referred as Tactile or Tact switches, are momentary snap action switches to be used with small currents (rated at 20mA 15Vdc). These Tact Switches provide a unique sharp, clear and assuring click operating feel, have low contact resistance, small bouncing noise, high contact reliability and come in a wide selection of operating forces.
This SMT range of Tactile Switches have features that include options such as ultra thin profiles, small form factor, side mount versions, with or without ground terminal or positioning/fixing boss, long travel (stroke), over travel, as well as surface mount and J-bent terminal mounting options.

Assuring click feel
Wide range of operating forces
Single pole with normally open contacts, apart from the side-operational edge mount version (EVQQ0G03K), stock number 756-1811 which is a single pole with change-over contacts


Tactile

Related links