Panasonic IP67 Push Plate Tactile Switch, SPST 20 mA @ 15 V dc 0.85 (Dia.)mm Surface Mount

Subtotal (1 pack of 10 units)*

£1.87

(exc. VAT)

£2.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
  • Plus 9,090 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£0.187£1.87

*price indicative

Packaging Options:
RS Stock No.:
125-0188
Mfr. Part No.:
EVPAWBD4A
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Contact Configuration

SPST

Terminal Type

Solder

Switch Operation

Momentary

Actuator Length

0.85 (Dia.)mm

Actuator Type

Push Plate

Length

3mm

Width

2mm

Dimensions

3 x 2mm

Mounting Type

Surface Mount

Contact Current Rating

20 mA @ 15 V dc

IP Rating

IP67

Operating Force

1.6 N

Voltage Rating

2 → 15V dc

Maximum Operating Temperature

+85°C

Mechanical Life

500000Operations

Operating Temperature Range

-40 → +85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
JP

Panasonic SMT Tact Switches - EVP and EVQ Series


Panasonic Light Touch switches, commonly referred as Tactile or Tact switches, are momentary snap action switches to be used with small currents (rated at 20mA 15Vdc). These Tact Switches provide a unique sharp, clear and assuring click operating feel, have low contact resistance, small bouncing noise, high contact reliability and come in a wide selection of operating forces.
This SMT range of Tactile Switches have features that include options such as ultra thin profiles, small form factor, side mount versions, with or without ground terminal or positioning/fixing boss, long travel (stroke), over travel, as well as surface mount and J-bent terminal mounting options.

Assuring click feel
Wide range of operating forces
Single pole with normally open contacts, apart from the side-operational edge mount version (EVQQ0G03K), stock number 756-1811 which is a single pole with change-over contacts


Tactile

Related links