Testo Tachometer Best Accuracy ±0.02 % - Optical LED 29999rpm
- RS Stock No.:
- 114-146
- Mfr. Part No.:
- 0560 0460
- Brand:
- Testo
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 114-146
- Mfr. Part No.:
- 0560 0460
- Brand:
- Testo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Testo | |
| Best Accuracy | ±0.02 % | |
| Category | Optical | |
| Battery Life | 20 h | |
| Battery Type | AAA | |
| Display Type | LED | |
| Dimensions | 1.7 x 1 x 4.5in | |
| Height | 4.5in | |
| Length | 1.7in | |
| Maximum Operating Temperature | +122°F | |
| Maximum Speed | 29999rpm | |
| Minimum Operating Temperature | +32°F | |
| Minimum Speed | 100rpm | |
| Width | 1in | |
| Model Number p | testo 460 | |
| Select all | ||
|---|---|---|
Brand Testo | ||
Best Accuracy ±0.02 % | ||
Category Optical | ||
Battery Life 20 h | ||
Battery Type AAA | ||
Display Type LED | ||
Dimensions 1.7 x 1 x 4.5in | ||
Height 4.5in | ||
Length 1.7in | ||
Maximum Operating Temperature +122°F | ||
Maximum Speed 29999rpm | ||
Minimum Operating Temperature +32°F | ||
Minimum Speed 100rpm | ||
Width 1in | ||
Model Number p testo 460 | ||
RoHS Status: Not Applicable
Testo 460 optical tachometer
For optical rpm measurement with LED marking of the area to be measured
Max. / min. values
Operates on two AAA alkaline batteries
Battery life: 20 hours (average, without display lit)
Max. / min. values
Operates on two AAA alkaline batteries
Battery life: 20 hours (average, without display lit)
Note
Includes: calibration protocol, wrist strap, belt holder, protective cap and batteries
Testo Tachometer
The Testo 460 optical and mechanical tachometer has a maximum speed of 29999rpm. It has a battery life of 20hrs.
Box Contains:
• 1 - Optical RPM tachometer (460)
• 1 - Protection cap
• 2 - AAA batteries
• 1 - Set of reflective markers
• 1 - Belt holder
• 1 - calibration protocol
Box Contains:
• 1 - Optical RPM tachometer (460)
• 1 - Protection cap
• 2 - AAA batteries
• 1 - Set of reflective markers
• 1 - Belt holder
• 1 - calibration protocol
Features and Benefits
• Optically measures rpm with LED spot marking
• Measuring range: 100 to 29,999 rpm
• Minimum and maximum values easily displayed with button press
• Hold button conveniently freezes measurement readings
• Protective cap ensures safe storage
• Easy to read backlit display
• Measuring range: 100 to 29,999 rpm
• Minimum and maximum values easily displayed with button press
• Hold button conveniently freezes measurement readings
• Protective cap ensures safe storage
• Easy to read backlit display
Applications
• Motors
• Shafts
• Fans
• Shafts
• Fans
Certifications
• IP40 rated
