Panasonic Toughpad FZ-M1 7in Windows 8.1 Pro 64 Bit 4GB Tablet

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£1,730.00

(exc. VAT)

£2,076.00

(inc. VAT)

RS Stock No.:
884-7771
Mfr. Part No.:
FZ-M1F150YTE
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Model

Toughpad FZ-M1

Operating System

Windows 8.1 Pro 64 Bit

Screen Size

7in

Built-In Camera

Yes

Width

203mm

Weight

540g

Dimensions

132 x 203 x 18mm

Display Resolution

1280 x 800pixels

Length

132mm

Depth

18mm

COO (Country of Origin):
TW

Panasonic Toughpad FZ-M1 Tablet


The fully rugged Toughpad FZ-M1 sets the new benchmark for outdoor tablets making it ideal for field workforces in challenging environments. With its capacitive 10-finger multi-touch outdoor display and flexible configurations, this Windows 8.1 Pro tablet has been designed to optimise the efficiency of field workers. It benefits from various connectivity options to ensure data is always available when needed and gives business users the legacy options they require in a compact, fully rugged and lightweight form factor

Intel® Core™ i5-4302Y vPro Processor
Fanless design
Intel HD 4200 graphics
7in. WXGA (1200x800) outdoor display (up to 500cd/m2)
Capacitive 10 finger multi-touchscreen
150cm shock resistant
Water and dust resistant (IP65)
Up to 8 hours battery life
Up to 16 hours battery life with high capacity battery (optional)
User exchangeable battery
Hot swap battery optional (in combination with business expansion module)
Flexible configuration port (serial, LAN, 2D Barcode Reader, NFC)
Integrated business expansion module (RFID, UHF RFID, Smartcard Reader
UK PLUG ONLY