SKELLERUP 50% Polyester, 25% Viscose, 25% Cotton Long Sleeve T-Shirt L
- RS Stock No.:
- 283-1133
- Mfr. Part No.:
- R04-JT02FHN-L
- Brand:
- SKELLERUP
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 283-1133
- Mfr. Part No.:
- R04-JT02FHN-L
- Brand:
- SKELLERUP
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKELLERUP | |
| Product Type | T-Shirt | |
| Size | L | |
| Material | 50% Polyester, 25% Viscose, 25% Cotton | |
| Gender | Women | |
| Series | JT02F | |
| Sleeve Type | Long | |
| Standards/Approvals | WRAP, Vegan, SEDEX | |
| Select all | ||
|---|---|---|
Brand SKELLERUP | ||
Product Type T-Shirt | ||
Size L | ||
Material 50% Polyester, 25% Viscose, 25% Cotton | ||
Gender Women | ||
Series JT02F | ||
Sleeve Type Long | ||
Standards/Approvals WRAP, Vegan, SEDEX | ||
RoHS Status: Exempt
