Nordic Semiconductor NRF24LU1P-F32Q32-T, 8 bit System On Chip SOC for Compact USB Dongles for Wireless Peripherals,
- RS Stock No.:
- 885-5766
- Mfr. Part No.:
- NRF24LU1P-F32Q32-T
- Brand:
- Nordic Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 885-5766
- Mfr. Part No.:
- NRF24LU1P-F32Q32-T
- Brand:
- Nordic Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nordic Semiconductor | |
| Processing Unit | Microcontroller | |
| Application | Compact USB Dongles for Wireless Peripherals, Keyboards and Remotes, Toys, USB Dongle 3-in-1 Desktop Bundles, USB Dongle for Advanced Media Center Remote Controls, USB Dongle for Game Controllers, USB Dongles for Mouse | |
| Technology | 8 bit | |
| Mounting Type | Surface Mount | |
| Package Type | QFN | |
| Pin Count | 32 | |
| Dimensions | 5 x 5 x 0.9mm | |
| Height | 0.9mm | |
| Length | 5mm | |
| Maximum Operating Supply Voltage | 5.25 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 4 V | |
| Minimum Operating Temperature | -40 °C | |
| Width | 5mm | |
| Select all | ||
|---|---|---|
Brand Nordic Semiconductor | ||
Processing Unit Microcontroller | ||
Application Compact USB Dongles for Wireless Peripherals, Keyboards and Remotes, Toys, USB Dongle 3-in-1 Desktop Bundles, USB Dongle for Advanced Media Center Remote Controls, USB Dongle for Game Controllers, USB Dongles for Mouse | ||
Technology 8 bit | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Pin Count 32 | ||
Dimensions 5 x 5 x 0.9mm | ||
Height 0.9mm | ||
Length 5mm | ||
Maximum Operating Supply Voltage 5.25 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 4 V | ||
Minimum Operating Temperature -40 °C | ||
Width 5mm | ||
nRF24LU1+ 2.4GHz ISM-Band RF Transceiver SoC
The Nordic Semiconductor nRF24LU1+ is a 2.4GHz transceiver with an embedded microcontroller for ISM (Industrial, Scientific and Medical) radio band operation. The embedded baseband protocol engine (Enhanced ShockBurst™) is based on packet communication and supports manual as well as advanced autonomous protocol operation.
nRF24L01+ 2.4GHz ISM-Band transceiver
RF Power Output: up to 0dBm
Receiver Sensitivity: -94dBm @ 250kbps
Modulation: GFSK
Max OTA Data Rate: 2Mbps
16MHz 8051-core MCU with 16KB Flash memory (RS 885-5763), 32KB Flash memory (RS 885-5766), 2KB RAM & 256B IRAM
16-32bit multiplication/division co-processor (MDU)
AES-128 encryption co-processor
6 x GPIO
Full-speed USB 2.0 device controller
Serial I/O ports: SPI, UART
Real-Time Clock
Power Supply: +4.0 to +5.25Vdc
Applications: Wireless PC Peripherals, Sports watches & sensors, RF remote controls for consumer electronics, Home & commercial automation, Active RFID, Asset tracking systems, Ultra low-power sensor networks for the Internet of Things (IoT)
RF Power Output: up to 0dBm
Receiver Sensitivity: -94dBm @ 250kbps
Modulation: GFSK
Max OTA Data Rate: 2Mbps
16MHz 8051-core MCU with 16KB Flash memory (RS 885-5763), 32KB Flash memory (RS 885-5766), 2KB RAM & 256B IRAM
16-32bit multiplication/division co-processor (MDU)
AES-128 encryption co-processor
6 x GPIO
Full-speed USB 2.0 device controller
Serial I/O ports: SPI, UART
Real-Time Clock
Power Supply: +4.0 to +5.25Vdc
Applications: Wireless PC Peripherals, Sports watches & sensors, RF remote controls for consumer electronics, Home & commercial automation, Active RFID, Asset tracking systems, Ultra low-power sensor networks for the Internet of Things (IoT)
Note
The nRF24L01+ RF Transceiver core is available in a separate chip. (RS 885-5748)
