Vishay Switching Diode, 300mA 75V, 2-Pin DO-35 1N4148-TAP

Bulk discount available

Subtotal (1 reel of 10000 units)*

£160.00

(exc. VAT)

£190.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 50,000 unit(s) shipping from 14 November 2025
  • Plus 999,940,000 unit(s) shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
10000 - 10000£0.016£160.00
20000 - 40000£0.016£160.00
50000 +£0.015£150.00

*price indicative

RS Stock No.:
918-9698
Mfr. Part No.:
1N4148-TAP
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Maximum Forward Current

300mA

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Through Hole

Maximum Reverse Voltage

75V

Package Type

DO-35

Diode Technology

Silicon Junction

Maximum Forward Voltage Drop

1V

Pin Count

2

Maximum Diode Capacitance

4pF

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+175 °C

Length

3.4mm

Width

1.7mm

Height

1.7mm

Dimensions

1.75 (Dia.) x 3.4mm

Diameter

1.75mm

COO (Country of Origin):
CN

Glass Passivated Junction Fast Switching Plastic Rectifier


Features
• Superectifier structure for high reliability condition
• Cavity-free glass-passivated junction
• Fast switching for high efficiency
• Low leakage current, typical IR less than 0.2 μA
• High forward surge capability
• Solder dip 275 °C max. 10 s, per JESD 22-B106

Typical Applications
High voltage rectification of G2 grid CRT and TV, snubber
circuit of camera flash.

Mechanical Data
Case: DO-204AL, molded epoxy over glass body
Molding compound meets UL 94 V-0 flammability rating
Base P/N-E3 - RoHS-compliant, commercial grade
Terminals: Matte tin plated leads, solderable per
J-STD-002 and JESD 22-B102
E3 suffix meets JESD 201 class 1A whisker test
Polarity: Color band denotes cathode end


Diodes and Rectifiers, Vishay Semiconductor

Related links