Vishay Switching Diode, 2-Pin SOD-123 BAT54W-E3-08
- RS Stock No.:
- 815-1222
- Mfr. Part No.:
- BAT54W-E3-08
- Brand:
- Vishay
Bulk discount available
Subtotal (1 tape of 100 units)*
£7.60
(exc. VAT)
£9.10
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5,300 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
---|---|---|
100 - 900 | £0.076 | £7.60 |
1000 - 2400 | £0.074 | £7.40 |
2500 - 4900 | £0.052 | £5.20 |
5000 - 9900 | £0.035 | £3.50 |
10000 + | £0.034 | £3.40 |
*price indicative
- RS Stock No.:
- 815-1222
- Mfr. Part No.:
- BAT54W-E3-08
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Diode Configuration | Single | |
Mounting Type | Surface Mount | |
Number of Elements per Chip | 1 | |
Package Type | SOD-123 | |
Diode Technology | Schottky Barrier | |
Pin Count | 2 | |
Maximum Forward Voltage Drop | 800mV | |
Minimum Operating Temperature | -55 °C | |
Maximum Operating Temperature | +125 °C | |
Length | 2.85mm | |
Width | 1.7mm | |
Height | 1.25mm | |
Dimensions | 2.85 x 1.7 x 1.25mm | |
Select all | ||
---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Package Type SOD-123 | ||
Diode Technology Schottky Barrier | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 800mV | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +125 °C | ||
Length 2.85mm | ||
Width 1.7mm | ||
Height 1.25mm | ||
Dimensions 2.85 x 1.7 x 1.25mm | ||
- COO (Country of Origin):
- CN
Small Signal Schottky Diodes, Vishay Semiconductor
Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.
Schottky Rectifiers, Vishay Semiconductor
Related links
- Vishay Switching Diode, 2-Pin SOD-123 BAT54W-E3-08
- Vishay Switching Diode, 2-Pin SOD-123 SD103AW-E3-08
- Vishay Switching Diode, 2-Pin SOD-123 1N4150W-E3-08
- Vishay Switching Diode, 2-Pin SOD-123 SD101AW-E3-08
- Vishay Switching Diode, 2-Pin SOD-123 BAT42W-E3-08
- Vishay Switching Diode, 2-Pin SOD-123 BAT46W-E3-08
- Vishay Switching Diode 2-Pin SOD-123 BAV20W-E3-08
- Vishay Switching Diode 2-Pin SOD-123 1N4151W-E3-08