Vishay Switching Diode, 2-Pin TO-220AC GI1403-E3/45

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
812-2347
Mfr. Part No.:
GI1403-E3/45
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Through Hole

Package Type

TO-220AC

Diode Technology

Silicon Junction

Maximum Forward Voltage Drop

895mV

Pin Count

2

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Length

10.54mm

Width

4.7mm

Height

15.32mm

Dimensions

10.54 x 4.7 x 15.32mm

COO (Country of Origin):
CN