Vishay Switching Diode, 2-Pin TO-220F FESF16DT-E3/45

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
812-2209
Mfr. Part No.:
FESF16DT-E3/45
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Mounting Type

Through Hole

Number of Elements per Chip

1

Package Type

TO-220F

Diode Technology

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

975mV

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Length

10.26mm

Width

4.83mm

Height

15.24mm

Dimensions

10.26 x 4.83 x 15.24mm

COO (Country of Origin):
CN