Vishay Dual Switching Diode, Common Cathode, 3-Pin TO-247AD FEP30BP-E3/45
- RS Stock No.:
- 812-2158
- Mfr. Part No.:
- FEP30BP-E3/45
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 812-2158
- Mfr. Part No.:
- FEP30BP-E3/45
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Diode Configuration | Common Cathode | |
Number of Elements per Chip | 2 | |
Mounting Type | Through Hole | |
Package Type | TO-247AD | |
Diode Technology | Silicon Junction | |
Maximum Forward Voltage Drop | 950mV | |
Pin Count | 3 | |
Minimum Operating Temperature | -55 °C | |
Maximum Operating Temperature | +150 °C | |
Length | 16.4mm | |
Width | 5.16mm | |
Height | 21.3mm | |
Dimensions | 16.4 x 5.16 x 21.3mm | |
Select all | ||
---|---|---|
Brand Vishay | ||
Diode Configuration Common Cathode | ||
Number of Elements per Chip 2 | ||
Mounting Type Through Hole | ||
Package Type TO-247AD | ||
Diode Technology Silicon Junction | ||
Maximum Forward Voltage Drop 950mV | ||
Pin Count 3 | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +150 °C | ||
Length 16.4mm | ||
Width 5.16mm | ||
Height 21.3mm | ||
Dimensions 16.4 x 5.16 x 21.3mm | ||
- COO (Country of Origin):
- CN
Ultrafast Recovery Rectifiers 16A to 330A, Vishay Semiconductor
Diodes and Rectifiers, Vishay Semiconductor