- RS Stock No.:
- 761-3476
- Mfr. Part No.:
- 1N4148WS
- Brand:
- onsemi
11500 In stock - FREE next working day delivery available
2500 available from Europe for delivery within 1 working day(s).
Added
Price Each (In a Pack of 100)
£0.046
(exc. VAT)
£0.055
(inc. VAT)
Units | Per unit | Per Pack* |
100 - 900 | £0.046 | £4.60 |
1000 - 2900 | £0.025 | £2.50 |
3000 - 44900 | £0.018 | £1.80 |
45000 + | £0.016 | £1.60 |
*price indicative |
- RS Stock No.:
- 761-3476
- Mfr. Part No.:
- 1N4148WS
- Brand:
- onsemi
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Small Signal Switching Diodes, ON Semiconductor
Diodes and Rectifiers, ON Semiconductor
Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.
Specifications
Attribute | Value |
---|---|
Maximum Forward Current | 300mA |
Diode Configuration | Single |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Reverse Voltage | 75V |
Package Type | SOD-323 |
Diode Technology | Silicon Junction |
Maximum Forward Voltage Drop | 1V |
Pin Count | 2 |
Maximum Diode Capacitance | 4pF |
Maximum Operating Temperature | +150 °C |
Length | 1.8mm |
Width | 1.35mm |
Height | 1mm |
Dimensions | 1.8 x 1.35 x 1mm |
Related links
- onsemi Switching Diode 2-Pin SOD-523 1N4148WT
- Vishay Switching Diode 2-Pin SOD-323 1N4148WS-G3-08
- Diodes Inc Switching Diode 2-Pin SOD-323 1N4148WS-7-F
- Vishay Switching Diode 2-Pin SOD-80 LL4148-M-08
- onsemi Switching Diode 2-Pin SOD-523F 1N914BWT
- Vishay Switching Diode 2-Pin SOD-80 LS4148-GS18
- Vishay Switching Diode 2-Pin SOD-323 1N4148WS-E3-08
- Vishay Switching Diode 2-Pin SOD-323 1N4148WS-HE3-08