Vishay Switching Diode, 2-Pin DO-204AL UG1D-E3/54
- RS Stock No.:
- 748-0999
- Mfr. Part No.:
- UG1D-E3/54
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 748-0999
- Mfr. Part No.:
- UG1D-E3/54
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Single | |
| Mounting Type | Through Hole | |
| Number of Elements per Chip | 1 | |
| Package Type | DO-204AL | |
| Diode Technology | Silicon Junction | |
| Maximum Forward Voltage Drop | 950mV | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +150 °C | |
| Length | 5.2mm | |
| Dimensions | 5.2 x 2.7 (Dia.)mm | |
| Diameter | 2.7mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Mounting Type Through Hole | ||
Number of Elements per Chip 1 | ||
Package Type DO-204AL | ||
Diode Technology Silicon Junction | ||
Maximum Forward Voltage Drop 950mV | ||
Pin Count 2 | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +150 °C | ||
Length 5.2mm | ||
Dimensions 5.2 x 2.7 (Dia.)mm | ||
Diameter 2.7mm | ||
- COO (Country of Origin):
- CN
