Vishay 30 V 200 mA Diode Schottky 2-Pin Quadro Melf BAS285-GS08
- RS Stock No.:
- 443-3303
- Mfr. Part No.:
- BAS285-GS08
- Brand:
- Vishay
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 443-3303
- Mfr. Part No.:
- BAS285-GS08
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | Quadro Melf | |
| Maximum Continuous Forward Current If | 200mA | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Diode Configuration | Single | |
| Series | BAS285 | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 5A | |
| Peak Reverse Current Ir | 2.3μA | |
| Maximum Forward Voltage Vf | 800mV | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.5mm | |
| Length | 3.5mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type Quadro Melf | ||
Maximum Continuous Forward Current If 200mA | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Diode Configuration Single | ||
Series BAS285 | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 5A | ||
Peak Reverse Current Ir 2.3μA | ||
Maximum Forward Voltage Vf 800mV | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 125°C | ||
Height 1.5mm | ||
Length 3.5mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
RoHS Status: Exempt
Small Signal Schottky Diodes, Vishay Semiconductor
Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.
Schottky Rectifiers, Vishay Semiconductor
Related links
- Vishay 30 V 200 mA Diode Schottky 2-Pin Quadro Melf
- Vishay 40 V 200 mA Diode Schottky 2-Pin Quadro Melf
- Vishay 40 V 200 mA Diode Schottky 2-Pin Quadro Melf LS103A-GS08
- Vishay 40 V 30 mA Diode Schottky 2-Pin Quadro Melf LS101C-GS08
- Vishay 30 V 200 mA Diode Schottky 2-Pin MiniMELF
- Vishay 30 V 200 mA Diode Schottky 2-Pin MiniMELF LL103B-GS08
- Vishay 30 V 200 mA Diode Schottky 2-Pin MiniMELF BAS85-GS08
- Vishay 30 V 200 mA Diode Schottky 2-Pin MiniMELF LL42-GS08
