ROHM Dual Switching Diode, Common Cathode, 3-Pin SOT-343 DAN202KT146

Unavailable
RS will no longer stock this product.
RS Stock No.:
320-8257
Mfr. Part No.:
DAN202KT146
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Diode Configuration

Common Cathode

Mounting Type

Surface Mount

Number of Elements per Chip

2

Package Type

SOT-343

Diode Technology

Silicon Junction

Maximum Forward Voltage Drop

1.2V

Pin Count

3

Length

2.9mm

Width

1.6mm

Height

1.1mm

Dimensions

1.1 x 2.9 x 1.6mm

COO (Country of Origin):
JP

Switching Diodes, ROHM



Diodes and Rectifiers, ROHM Semiconductor