Vishay 1200 V 16 A Diode Switching 2-Pin DO-203AA
- RS Stock No.:
- 238-4603
- Mfr. Part No.:
- VS-16F120M
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£9.86
(exc. VAT)
£11.83
(inc. VAT)
FREE delivery for orders over £60.00
Being discontinued
- Plus 4 unit(s) shipping from 20 April 2026
- Final 8 unit(s) shipping from 27 April 2026
Units | Per unit |
|---|---|
| 1 - 9 | £9.86 |
| 10 - 24 | £9.56 |
| 25 - 49 | £9.17 |
| 50 - 99 | £8.67 |
| 100 + | £8.18 |
*price indicative
- RS Stock No.:
- 238-4603
- Mfr. Part No.:
- VS-16F120M
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Screw | |
| Package Type | DO-203AA | |
| Maximum Continuous Forward Current If | 16A | |
| Peak Reverse Repetitive Voltage Vrrm | 1200V | |
| Series | VS-16F | |
| Diode Configuration | Stud Cathode | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1.23V | |
| Peak Reverse Current Ir | 12mA | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 370A | |
| Maximum Operating Temperature | 175°C | |
| Length | 12.69mm | |
| Standards/Approvals | No | |
| Height | 31.8mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Screw | ||
Package Type DO-203AA | ||
Maximum Continuous Forward Current If 16A | ||
Peak Reverse Repetitive Voltage Vrrm 1200V | ||
Series VS-16F | ||
Diode Configuration Stud Cathode | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1.23V | ||
Peak Reverse Current Ir 12mA | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 370A | ||
Maximum Operating Temperature 175°C | ||
Length 12.69mm | ||
Standards/Approvals No | ||
Height 31.8mm | ||
Automotive Standard No | ||
The Vishay standard recovery diode used high surge current capability and it has stud cathode and stud anode type of version. It is designed and qualified for industrial and consumer level.
Wide current range
Types up to 1200 V VRRM
Temperature range - 65 to 175°C
Related links
- Vishay 1200 V 16 A Diode Switching 2-Pin DO-203AA VS-16F120M
- Vishay 1200 V 16 A Diode Standard Recovery Diode 2-Pin DO-203AA
- Vishay 1200 V 16 A Diode Standard Recovery Diode 2-Pin DO-203AA VS-16FR120
- Vishay 1200 V 16 A Diode Standard Recovery Diode 2-Pin DO-203AA VS-16F120
- Vishay 1200 V 25 A Diode Switching 2-Pin DO-203AA
- Vishay 1200 V 6 A Diode Switching 2-Pin DO-203AA
- Vishay 1200 V 25 A Diode Switching 2-Pin DO-203AA VS-25F120
- Vishay 1200 V 25 A Diode Switching 2-Pin DO-203AA VS-25FR120
