Vishay Switching Diode, Single, 1 A, 2-Pin 600 V SMF
- RS Stock No.:
- 218-6651
- Mfr. Part No.:
- RS1FJ-M3/H
- Brand:
- Vishay
Subtotal (1 reel of 3000 units)*
£120.00
(exc. VAT)
£150.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | £0.04 | £120.00 |
*price indicative
- RS Stock No.:
- 218-6651
- Mfr. Part No.:
- RS1FJ-M3/H
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Maximum Forward Current If | 1A | |
| Diode Configuration | Single | |
| Product Type | Switching Diode | |
| Mount Type | Surface | |
| Sub Type | General Purpose Diode | |
| Package Type | SMF | |
| Pin Count | 2 | |
| Peak Reverse Recovery Time trr | 500ns | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 1.25V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.08mm | |
| Length | 3.9mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Maximum Forward Current If 1A | ||
Diode Configuration Single | ||
Product Type Switching Diode | ||
Mount Type Surface | ||
Sub Type General Purpose Diode | ||
Package Type SMF | ||
Pin Count 2 | ||
Peak Reverse Recovery Time trr 500ns | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 600V | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 1.25V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Maximum Operating Temperature 150°C | ||
Height 1.08mm | ||
Length 3.9mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Vishay surface, mount fast switching rectifiers .For use in general purpose rectification of power supplies, inverters, converters, and freewheeling diodes for consumer, and telecommunication. Matte tin plated leads, solder able per J,STD,002 and JESD
Glass passivated pellet chip junction
Ideal for automated placement
Meets MSL level 1, per J,STD,020
LF maximum Peak of 260 °C
Wave and reflow solder able
Compatible to SOD,123W package case outline
Related links
- Vishay Switching Diode 1 A, 2-Pin 600 V SMF
- Vishay Switching Diode 1 A, 2-Pin 600 V SMF RS1FJ-M3/H
- Vishay Switching Diode 1 A, 2-Pin 600 V SMF RS1FLJ-M3/H
- Vishay Switching Diode 1 A, 2-Pin 200 V SMF
- Vishay Switching Diode 1 A, 2-Pin 800 V SMF
- Vishay Switching Diode 1 A, 2-Pin 1000 V SMF
- Vishay Switching Diode 1 A, 2-Pin 400 V SMF (DO-219AB)
- Vishay Switching Diode 1 A, 2-Pin 800 V SMF RS1FK-M3/H
