Vishay Switching Diode, 3-Pin SOT-23 BAS16-E3-08

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
180-8595
Mfr. Part No.:
BAS16-E3-08
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Switching Diode

Mount Type

Surface Mount

Package Type

SOT-23

Pin Count

3

COO (Country of Origin):
CN

Vishay Switching Diode


The Vishay switching diode has an electrical rating of 75V reverse voltage and 1μA reverse current. A switching diode is a two-terminal PN junction device that can be used to switch signals or act as a rectifier at low voltages. It has a forward current of 150mA and forward voltage of 1.25V.

Features and Benefits


• High conductance

• It is a silicon epitaxial small signal fast switching device

• Marking type is A6

• Operating temperature ranges between -55°C and 150°C

• Power dissipation is 350mW

• Recovery time is 6ns

• Surface mount device

Applications


• Fast switching devices

• Microcontrollers

Certifications


• AEC-Q101

• E3 level certified

Related links