Vishay 70 V 200 mA Rectifier & Schottky Diode Schottky 3-Pin SOT-23 BAS70-06-E3-08
- RS Stock No.:
- 180-8584
- Mfr. Part No.:
- BAS70-06-E3-08
- Brand:
- Vishay
Subtotal (1 pack of 50 units)*
£3.95
(exc. VAT)
£4.75
(inc. VAT)
FREE delivery for orders over £60.00
- Shipping from 14 December 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 450 | £0.079 | £3.95 |
| 500 - 1200 | £0.048 | £2.40 |
| 1250 - 2450 | £0.047 | £2.35 |
| 2500 - 4950 | £0.046 | £2.30 |
| 5000 + | £0.044 | £2.20 |
*price indicative
- RS Stock No.:
- 180-8584
- Mfr. Part No.:
- BAS70-06-E3-08
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Maximum Continuous Forward Current If | 200mA | |
| Peak Reverse Repetitive Voltage Vrrm | 70V | |
| Series | BAS70 | |
| Diode Configuration | Common Anode | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 100nA | |
| Maximum Forward Voltage Vf | 1V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 600mA | |
| Maximum Operating Temperature | 125°C | |
| Peak Reverse Recovery Time trr | 5ns | |
| Standards/Approvals | No | |
| Height | 1.15mm | |
| Length | 3.1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Maximum Continuous Forward Current If 200mA | ||
Peak Reverse Repetitive Voltage Vrrm 70V | ||
Series BAS70 | ||
Diode Configuration Common Anode | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 100nA | ||
Maximum Forward Voltage Vf 1V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 600mA | ||
Maximum Operating Temperature 125°C | ||
Peak Reverse Recovery Time trr 5ns | ||
Standards/Approvals No | ||
Height 1.15mm | ||
Length 3.1mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Vishay Schottky Diode
Features and Benefits
Applications
Certifications
Related links
- Vishay 70 V 200 mA Rectifier & Schottky Diode Schottky 3-Pin SOT-23
- DiodesZetex 70 V 70 mA Diode Switching 3-Pin SOT-23
- DiodesZetex 70 V 70 mA Diode Switching 3-Pin SOT-23 BAS70-06-7-F
- Vishay 70 V 70 mA Small Signal Schottky Diode Schottky 2-Pin SOT-23
- Vishay 70 V 70 mA Small Signal Schottky Diode Schottky 2-Pin SOT-23 BAS170WS-E3-08
- Infineon 70 V 70 mA Rectifier & Schottky Diode Schottky 3-Pin SOT-23 BAS7004E6327HTSA1
- Infineon 70 V 70 mA Rectifier & Schottky Diode Schottky 3-Pin SOT-23
- STMicroelectronics 70 V 70 mA Diode Schottky 3-Pin SOT-23 BAS70-04FILM
