Vishay Switching Diode, 3-Pin SOT-23 BAS16-E3-08
- RS Stock No.:
- 180-8198
- Mfr. Part No.:
- BAS16-E3-08
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 180-8198
- Mfr. Part No.:
- BAS16-E3-08
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Switching Diode | |
| Mount Type | Surface Mount | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Switching Diode | ||
Mount Type Surface Mount | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
- COO (Country of Origin):
- CN
Vishay Switching Diode
The Vishay switching diode has an electrical rating of 75V reverse voltage and 1μA reverse current. A switching diode is a two-terminal PN junction device that can be used to switch signals or act as a rectifier at low voltages. It has a forward current of 150mA and forward voltage of 1.25V.
Features and Benefits
• High conductance
• It is a silicon epitaxial small signal fast switching device
• Marking type is A6
• Operating temperature ranges between -55°C and 150°C
• Power dissipation is 350mW
• Recovery time is 6ns
• Surface mount device
Applications
• Fast switching devices
• Microcontrollers
Certifications
• AEC-Q101
• E3 level certified
