Vishay Switching Diode, Single, 30 A, 3-Pin 600 V TO-220 VS-ETU3006FP-M3
- RS Stock No.:
- 180-7331
- Mfr. Part No.:
- VS-ETU3006FP-M3
- Brand:
- Vishay
Subtotal (1 pack of 5 units)*
£6.39
(exc. VAT)
£7.67
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
- Plus 10 unit(s) ready to ship from another location
- Plus 1,000 unit(s) shipping from 09 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £1.278 | £6.39 |
*price indicative
- RS Stock No.:
- 180-7331
- Mfr. Part No.:
- VS-ETU3006FP-M3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Maximum Forward Current If | 30A | |
| Product Type | Switching Diode | |
| Diode Configuration | Single | |
| Mount Type | Through Hole | |
| Sub Type | General Purpose Diode | |
| Package Type | TO-220 | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 200A | |
| Maximum Forward Voltage Vf | 2V | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Peak Reverse Recovery Time trr | 45ns | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 175°C | |
| Length | 10.36mm | |
| Height | 16.07mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Maximum Forward Current If 30A | ||
Product Type Switching Diode | ||
Diode Configuration Single | ||
Mount Type Through Hole | ||
Sub Type General Purpose Diode | ||
Package Type TO-220 | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 200A | ||
Maximum Forward Voltage Vf 2V | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 600V | ||
Peak Reverse Recovery Time trr 45ns | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 175°C | ||
Length 10.36mm | ||
Height 16.07mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Ultralow VF, soft-switching ultrafast rectifiers optimized for Discontinuous (Critical) Mode (DCM) Power Factor Correction (PFC).The minimized conduction loss, optimized stored charge and low recovery current minimized the switching losses and reduce over dissipation in the switching element and snubbers.The device is also intended for use as a freewheeling diode in power supplies and other power switching applications.
Low forward voltage drop
Ultrafast soft recovery time
175 °C operating junction temperature
APPLICATIONS:
AC/DC SMPS 70 W to 400 W e.g. laptop and printer AC adaptors, desktop PC, TV and monitor, games units and DVD AC/DC power supplies.
Related links
- Vishay Switching Diode 30 A, 3-Pin 600 V TO-220
- Vishay Switching Diode 15 A, 4-Pin 600 V TO-252
- Vishay Switching Diode 15 A, 3-Pin 600 V TO-252AA
- Vishay Switching Diode 4 A, 4-Pin 600 V TO-252
- Vishay Switching Diode 8 A, 4-Pin 600 V TO-252
- Vishay Switching Diode 15 A, 4-Pin 600 V TO-252 VS-15AWL06FN-M3
- Vishay Switching Diode 15 A, 4-Pin 600 V TO-252 VS-15EWL06FN-M3
- Vishay Switching Diode 8 A, 4-Pin 600 V TO-252 VS-8EWX06FN-M3
