Vishay Switching Diode, 8A 200V, 3 + Tab-Pin TO-252AA VS-8EWH02FN-M3
- RS Stock No.:
- 180-7309
- Mfr. Part No.:
- VS-8EWH02FN-M3
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 180-7309
- Mfr. Part No.:
- VS-8EWH02FN-M3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Single | |
| Maximum Forward Current | 8A | |
| Number of Elements per Chip | 1 | |
| Mounting Type | Surface Mount | |
| Maximum Reverse Voltage | 200V | |
| Package Type | TO-252AA | |
| Pin Count | 3 + Tab | |
| Maximum Diode Capacitance | 22pF | |
| Minimum Operating Temperature | -65 °C | |
| Maximum Operating Temperature | +175 °C | |
| Length | 6.73mm | |
| Width | 6.22mm | |
| Height | 2.26mm | |
| Dimensions | 6.73 x 6.22 x 2.26mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Maximum Forward Current 8A | ||
Number of Elements per Chip 1 | ||
Mounting Type Surface Mount | ||
Maximum Reverse Voltage 200V | ||
Package Type TO-252AA | ||
Pin Count 3 + Tab | ||
Maximum Diode Capacitance 22pF | ||
Minimum Operating Temperature -65 °C | ||
Maximum Operating Temperature +175 °C | ||
Length 6.73mm | ||
Width 6.22mm | ||
Height 2.26mm | ||
Dimensions 6.73 x 6.22 x 2.26mm | ||
- COO (Country of Origin):
- CN
Hyperfast recovery time
175 °C max. operating junction temperature
Output rectification freewheeling
APPLICATIONS:
State of the art hyperfast recovery rectifiers specifically designed with optimized performance of forward voltage drop and hyperfast recovery time. The planar structure and the platinum doped life time control guarantee the best overall performance, ruggedness and reliability characteristics. These devices are intended for use in the output rectification stage of SMPS, UPS, DC/DC converters as well as freewheeling diode in low voltage inverters and chopper motor drives. Their extremely optimized stored charge and low recovery current minimize the switching losses and reduce over dissipation in the switching element and snubbers.
175 °C max. operating junction temperature
Output rectification freewheeling
APPLICATIONS:
State of the art hyperfast recovery rectifiers specifically designed with optimized performance of forward voltage drop and hyperfast recovery time. The planar structure and the platinum doped life time control guarantee the best overall performance, ruggedness and reliability characteristics. These devices are intended for use in the output rectification stage of SMPS, UPS, DC/DC converters as well as freewheeling diode in low voltage inverters and chopper motor drives. Their extremely optimized stored charge and low recovery current minimize the switching losses and reduce over dissipation in the switching element and snubbers.
