Vishay Switching Diode, Single, 15 A, 4-Pin 600 V TO-252
- RS Stock No.:
- 180-7297
- Mfr. Part No.:
- VS-15AWL06FN-M3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 10 units)*
£4.55
(exc. VAT)
£5.46
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | £0.455 | £4.55 |
| 100 - 240 | £0.432 | £4.32 |
| 250 - 490 | £0.41 | £4.10 |
| 500 - 990 | £0.395 | £3.95 |
| 1000 + | £0.386 | £3.86 |
*price indicative
- RS Stock No.:
- 180-7297
- Mfr. Part No.:
- VS-15AWL06FN-M3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Maximum Forward Current If | 15A | |
| Diode Configuration | Single | |
| Product Type | Switching Diode | |
| Sub Type | General Purpose Diode | |
| Mount Type | Surface | |
| Package Type | TO-252 | |
| Pin Count | 4 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 180A | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Peak Reverse Recovery Time trr | 120ns | |
| Maximum Forward Voltage Vf | 0.85V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 175°C | |
| Length | 6.73mm | |
| Height | 2.26mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Maximum Forward Current If 15A | ||
Diode Configuration Single | ||
Product Type Switching Diode | ||
Sub Type General Purpose Diode | ||
Mount Type Surface | ||
Package Type TO-252 | ||
Pin Count 4 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 180A | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 600V | ||
Peak Reverse Recovery Time trr 120ns | ||
Maximum Forward Voltage Vf 0.85V | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 175°C | ||
Length 6.73mm | ||
Height 2.26mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
State of the art, ultralow VF, soft-switching hyperfast rectifiers optimized for Discontinuous (Critical) Mode (DCM) Power Factor Correction (PFC).The minimized conduction loss, optimized stored charge and low recovery current minimize the switching losses and reduce over dissipation in the switching element and snubbers.The device is also intended for use as a freewheeling diode in power supplies and other power switching applications.
Ultrafast recovery time, extremely low VF and soft recovery
175 °C maximum operating junction temperature
For PFC DCM operation
APPLICATIONS:
State of the art, ultralow VF, soft-switching hyperfast rectifiers optimized for Discontinuous (Critical) Mode (DCM) Power Factor Correction (PFC). The minimized conduction loss, optimized stored charge and low recovery current minimize the switching losses and reduce over dissipation in the switching element and snubbers. The device is also intended for use as a freewheeling diode in power supplies and other power switching applications.
undefined
Related links
- Vishay Switching Diode 15 A, 4-Pin 600 V TO-252 VS-15AWL06FN-M3
- Vishay Switching Diode 15 A, 4-Pin 600 V TO-252
- Vishay Switching Diode 15 A, 4-Pin 600 V TO-252 VS-15EWL06FN-M3
- Vishay Switching Diode 8 A, 4-Pin 600 V TO-252
- Vishay Switching Diode 4 A, 4-Pin 600 V TO-252
- Vishay Switching Diode 4 A, 4-Pin 200 V TO-252
- Vishay Switching Diode 8 A, 4-Pin 600 V TO-252 VS-8EWX06FN-M3
- Vishay Switching Diode 4 A, 4-Pin 600 V TO-252 VS-HFA04SD60S-M3
