Vishay Switching Diode, 2-Pin SOD-123 SD101AW-E3-08
- RS Stock No.:
- 180-7015
- Mfr. Part No.:
- SD101AW-E3-08
- Brand:
- Vishay
Bulk discount available
Subtotal (1 reel of 3000 units)*
£135.00
(exc. VAT)
£162.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3,000 unit(s) ready to ship
- Plus 999,996,000 unit(s) shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
3000 - 3000 | £0.045 | £135.00 |
6000 - 12000 | £0.044 | £132.00 |
15000 + | £0.032 | £96.00 |
*price indicative
- RS Stock No.:
- 180-7015
- Mfr. Part No.:
- SD101AW-E3-08
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Diode Configuration | Single | |
Number of Elements per Chip | 1 | |
Mounting Type | Surface Mount | |
Package Type | SOD-123 | |
Diode Technology | Schottky | |
Pin Count | 2 | |
Maximum Forward Voltage Drop | 1V | |
Minimum Operating Temperature | -55 °C | |
Maximum Operating Temperature | +125 °C | |
Length | 2.85mm | |
Width | 1.7mm | |
Height | 1.15mm | |
Dimensions | 2.85 x 1.7 x 1.15mm | |
Power Dissipation | 400mW | |
Automotive Standard | AEC-Q101 | |
Select all | ||
---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Mounting Type Surface Mount | ||
Package Type SOD-123 | ||
Diode Technology Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 1V | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +125 °C | ||
Length 2.85mm | ||
Width 1.7mm | ||
Height 1.15mm | ||
Dimensions 2.85 x 1.7 x 1.15mm | ||
Power Dissipation 400mW | ||
Automotive Standard AEC-Q101 | ||
For general purpose applications
The low forward voltage drop and fast switching make it ideal for protection of MOS devices, steering, biasing and coupling diodes for fast switching and low logic level applications
The SD101 series is a metal-on-silicon Schottky barrier device which is protected by a PN junction guardring
The low forward voltage drop and fast switching make it ideal for protection of MOS devices, steering, biasing and coupling diodes for fast switching and low logic level applications
The SD101 series is a metal-on-silicon Schottky barrier device which is protected by a PN junction guardring
Related links
- Vishay Switching Diode, 2-Pin SOD-123 SD101AW-E3-08
- Vishay Switching Diode, 2-Pin SOD-123 SD103AW-E3-08
- Vishay Switching Diode, 2-Pin SOD-123 1N4150W-E3-08
- Vishay Switching Diode, 2-Pin SOD-123 BAT54W-E3-08
- Vishay Switching Diode, 2-Pin SOD-123 BAT42W-E3-08
- Vishay Switching Diode, 2-Pin SOD-123 BAT46W-E3-08
- Vishay Switching Diode 2-Pin SOD-123 BAV20W-E3-08
- Vishay Switching Diode 2-Pin SOD-123 1N4148W-E3-08