Vishay Switching Diode, 2-Pin SOD-123 BAT46W-E3-08
- RS Stock No.:
- 177-7615
- Mfr. Part No.:
- BAT46W-E3-08
- Brand:
- Vishay
Subtotal (1 reel of 3000 units)*
£99.00
(exc. VAT)
£120.00
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 174,000 unit(s), ready to ship
Units | Per unit | Per Reel* |
---|---|---|
3000 + | £0.033 | £99.00 |
*price indicative
- RS Stock No.:
- 177-7615
- Mfr. Part No.:
- BAT46W-E3-08
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Diode Configuration | Single | |
Number of Elements per Chip | 1 | |
Mounting Type | Surface Mount | |
Package Type | SOD-123 | |
Diode Technology | Schottky | |
Pin Count | 2 | |
Minimum Operating Temperature | -55 °C | |
Maximum Operating Temperature | +125 °C | |
Length | 2.85mm | |
Width | 1.7mm | |
Height | 1.35mm | |
Dimensions | 1.35 x 2.85 x 1.7mm | |
Select all | ||
---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Mounting Type Surface Mount | ||
Package Type SOD-123 | ||
Diode Technology Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +125 °C | ||
Length 2.85mm | ||
Width 1.7mm | ||
Height 1.35mm | ||
Dimensions 1.35 x 2.85 x 1.7mm | ||
Small Signal Schottky Diodes, Vishay Semiconductor
Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.
Schottky Rectifiers, Vishay Semiconductor
Related links
- Vishay Switching Diode, 2-Pin SOD-123 BAT46W-E3-08
- Vishay Switching Diode, 2-Pin SOD-123 SD103AW-E3-08
- Vishay Switching Diode, 2-Pin SOD-123 1N4150W-E3-08
- Vishay Switching Diode, 2-Pin SOD-123 SD101AW-E3-08
- Vishay Switching Diode, 2-Pin SOD-123 BAT54W-E3-08
- Vishay Switching Diode, 2-Pin SOD-123 BAT42W-E3-08
- Vishay Switching Diode 2-Pin SOD-123 BAV20W-E3-08
- Vishay Switching Diode 2-Pin SOD-123 1N4148W-E3-08