Vishay 1 kV 320 A Diode Switching 2-Pin DO-205AB VS-240UR100D

Subtotal (1 bag of 12 units)*

£466.548

(exc. VAT)

£559.86

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 12 unit(s), ready to ship
Units
Per unit
Per Bag*
12 +£38.879£466.55

*price indicative

RS Stock No.:
169-5996
Mfr. Part No.:
VS-240UR100D
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Diode

Mount Type

Screw

Package Type

DO-205AB

Maximum Continuous Forward Current If

320A

Peak Reverse Repetitive Voltage Vrrm

1kV

Diode Configuration

Stud Anode

Rectifier Type

Switching

Pin Count

2

Peak Reverse Current Ir

15mA

Peak Non-Repetitive Forward Surge Current Ifsm

4.7kA

Minimum Operating Temperature

-40°C

Maximum Forward Voltage Vf

1.33V

Maximum Operating Temperature

180°C

Height

74.3mm

Standards/Approvals

No

Length

36.93mm

Automotive Standard

No

Standard Recovery Rectifiers, over 40A


Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.

Diodes and Rectifiers, Vishay Semiconductor


Related links