Vishay Switching Diode, Stud Cathode, 2-Pin DO-8 VS-150U80D
- RS Stock No.:
- 169-5972
- Mfr. Part No.:
- VS-150U80D
- Brand:
- Vishay
Subtotal (1 bag of 25 units)*
£638.00
(exc. VAT)
£765.50
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 25 unit(s), ready to ship
Units | Per unit | Per Bag* |
---|---|---|
25 + | £25.52 | £638.00 |
*price indicative
- RS Stock No.:
- 169-5972
- Mfr. Part No.:
- VS-150U80D
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Diode Configuration | Stud Cathode | |
Number of Elements per Chip | 1 | |
Mounting Type | Thread Mount | |
Package Type | DO-8 | |
Diode Technology | Silicon Junction | |
Pin Count | 2 | |
Maximum Forward Voltage Drop | 1.47V | |
Minimum Operating Temperature | -40 °C | |
Maximum Operating Temperature | +180 °C | |
Length | 31.18mm | |
Width | 27mm | |
Height | 162.97mm | |
Dimensions | 162.97 x 31.18 x 27mm | |
Select all | ||
---|---|---|
Brand Vishay | ||
Diode Configuration Stud Cathode | ||
Number of Elements per Chip 1 | ||
Mounting Type Thread Mount | ||
Package Type DO-8 | ||
Diode Technology Silicon Junction | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 1.47V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +180 °C | ||
Length 31.18mm | ||
Width 27mm | ||
Height 162.97mm | ||
Dimensions 162.97 x 31.18 x 27mm | ||
- VS-150U(R).. Series Standard Recovery Diodes (Stud Version), 150 A data sheet
- ESD Control Selection Guide V1
- Application Note- Design Guidelines for Schottky Rectifiers
- Application Note- Fundamentals of Rectifiers
- Application Note- Rectifiers for Power Factor Correction
- Application Note- Physical Explanation
- Diodes Group Body Marking
- Application Note- High Speed Data Line Protection
- Packaging Information
- Pad Layouts/Soldering Process
- Application Note- Power Factor Correction with Ultrafast Diodes
- Application Note- SUPERECTIFIER® Design Brings New Level of Reliability to Surface Mount Components
Standard Recovery Rectifiers, over 40A
Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay Switching Diode 2-Pin DO-8 VS-150U80D
- Vishay Switching Diode 2-Pin B 8 VS-SD600N20PC
- Vishay Switching Diode 2-Pin B 8 VS-SD600N22PC
- Vishay Switching Diode 2-Pin DO-4 VS-12F100
- Vishay Switching Diode 2-Pin DO-4 VS-16F80
- Vishay Switching Diode 2-Pin DO-205AB VS-SD400N24PC
- Vishay Switching Diode 2-Pin DO-4 VS-12F60
- Vishay Switching Diode 2-Pin DO-4 VS-16F20