Vishay Switching Diode, Stud Cathode, 2-Pin B 8 VS-SD600N22PC
- RS Stock No.:
- 169-5958
- Mfr. Part No.:
- VS-SD600N22PC
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 169-5958
- Mfr. Part No.:
- VS-SD600N22PC
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Diode Configuration | Stud Cathode | |
Mounting Type | Thread Mount | |
Number of Elements per Chip | 1 | |
Package Type | B 8 | |
Diode Technology | Silicon Junction | |
Maximum Forward Voltage Drop | 1.44V | |
Pin Count | 2 | |
Minimum Operating Temperature | -40 °C | |
Maximum Operating Temperature | +150 °C | |
Length | 51.93mm | |
Width | 45mm | |
Height | 107.5mm | |
Dimensions | 107.5 x 51.93 x 45mm | |
Select all | ||
---|---|---|
Brand Vishay | ||
Diode Configuration Stud Cathode | ||
Mounting Type Thread Mount | ||
Number of Elements per Chip 1 | ||
Package Type B 8 | ||
Diode Technology Silicon Junction | ||
Maximum Forward Voltage Drop 1.44V | ||
Pin Count 2 | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +150 °C | ||
Length 51.93mm | ||
Width 45mm | ||
Height 107.5mm | ||
Dimensions 107.5 x 51.93 x 45mm | ||
- Datasheet
- ESD Control Selection Guide V1
- Application Note- Design Guidelines for Schottky Rectifiers
- Application Note- Fundamentals of Rectifiers
- Application Note- Rectifiers for Power Factor Correction
- Application Note- Physical Explanation
- Diodes Group Body Marking
- Application Note- High Speed Data Line Protection
- Packaging Information
- Pad Layouts/Soldering Process
- Application Note- Power Factor Correction with Ultrafast Diodes
- Application Note- SUPERECTIFIER® Design Brings New Level of Reliability to Surface Mount Components
Standard Recovery Rectifiers, over 40A
Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay Switching Diode 2-Pin B 8 VS-SD600N22PC
- Vishay Switching Diode 2-Pin B 8 VS-SD600N20PC
- Vishay Switching Diode 2-Pin DO-8 VS-150U80D
- Vishay Switching Diode 2-Pin DO-4 VS-12F100
- Vishay Switching Diode 2-Pin DO-4 VS-16F80
- Vishay Switching Diode 2-Pin DO-4 VS-12F60
- Vishay Switching Diode 2-Pin DO-5 VS-70HF60
- Vishay Switching Diode 2-Pin DO-2013AB VS-80PF80