Vishay Switching Diode, Stud Anode, 2-Pin DO-5 85HFR80
- RS Stock No.:
- 169-5850
- Mfr. Part No.:
- 85HFR80
- Brand:
- Vishay
Subtotal (1 bag of 100 units)*
£705.60
(exc. VAT)
£846.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
100 + | £7.056 | £705.60 |
*price indicative
- RS Stock No.:
- 169-5850
- Mfr. Part No.:
- 85HFR80
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Diode Configuration | Stud Anode | |
Mounting Type | Thread Mount | |
Number of Elements per Chip | 1 | |
Package Type | DO-5 | |
Diode Technology | Silicon Junction | |
Maximum Forward Voltage Drop | 1.2V | |
Pin Count | 2 | |
Minimum Operating Temperature | -65 °C | |
Maximum Operating Temperature | +180 °C | |
Length | 20.02mm | |
Width | 17.35mm | |
Height | 22.9mm | |
Dimensions | 22.9 x 20.02 x 17.35mm | |
Select all | ||
---|---|---|
Brand Vishay | ||
Diode Configuration Stud Anode | ||
Mounting Type Thread Mount | ||
Number of Elements per Chip 1 | ||
Package Type DO-5 | ||
Diode Technology Silicon Junction | ||
Maximum Forward Voltage Drop 1.2V | ||
Pin Count 2 | ||
Minimum Operating Temperature -65 °C | ||
Maximum Operating Temperature +180 °C | ||
Length 20.02mm | ||
Width 17.35mm | ||
Height 22.9mm | ||
Dimensions 22.9 x 20.02 x 17.35mm | ||
- Datasheet
- ESD Control Selection Guide V1
- Application Note- Design Guidelines for Schottky Rectifiers
- Application Note- Fundamentals of Rectifiers
- Application Note- Rectifiers for Power Factor Correction
- Application Note- Physical Explanation
- Diodes Group Body Marking
- Application Note- High Speed Data Line Protection
- Packaging Information
- Pad Layouts/Soldering Process
- Application Note- Power Factor Correction with Ultrafast Diodes
- Application Note- SUPERECTIFIER® Design Brings New Level of Reliability to Surface Mount Components
Standard Recovery Rectifiers, over 40A
Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay Switching Diode 2-Pin DO-5 VS-85HFR80
- Vishay Switching Diode 2-Pin DO-5 VS-70HFR160
- Vishay Switching Diode 2-Pin DO-5 40HFR80
- Vishay Switching Diode 2-Pin DO-5 70HFR80
- Vishay Switching Diode 2-Pin DO-5 70HFR40
- Vishay Switching Diode 2-Pin DO-5 VS-70HFR100
- Vishay Switching Diode 2-Pin DO-5 VS-40HFR100
- Vishay Switching Diode 2-Pin DO-5 VS-1N3766R