Vishay Switching Diode, Single, 600 mA, 2-Pin 50 V MiniMELF
- RS Stock No.:
- 165-2780
- Mfr. Part No.:
- LL4150GS18
- Brand:
- Vishay
Subtotal (1 reel of 10000 units)*
£120.00
(exc. VAT)
£140.00
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 80,000 unit(s), ready to ship
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 + | £0.012 | £120.00 |
*price indicative
- RS Stock No.:
- 165-2780
- Mfr. Part No.:
- LL4150GS18
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Switching Diode | |
| Maximum Forward Current If | 600mA | |
| Diode Configuration | Single | |
| Mount Type | Surface | |
| Sub Type | Silicon Junction | |
| Package Type | MiniMELF | |
| Pin Count | 2 | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 50V | |
| Maximum Forward Voltage Vf | 1V | |
| Maximum Power Dissipation Pd | 50mW | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 4A | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Recovery Time trr | 1ns | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Height | 1.6mm | |
| Length | 3.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Switching Diode | ||
Maximum Forward Current If 600mA | ||
Diode Configuration Single | ||
Mount Type Surface | ||
Sub Type Silicon Junction | ||
Package Type MiniMELF | ||
Pin Count 2 | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 50V | ||
Maximum Forward Voltage Vf 1V | ||
Maximum Power Dissipation Pd 50mW | ||
Peak Non-Repetitive Forward Surge Current Ifsm 4A | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Recovery Time trr 1ns | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Height 1.6mm | ||
Length 3.7mm | ||
Automotive Standard No | ||
- LL4150 Small Signal Fast Switching Diode Data Sheet
- Application Note- Design Guidelines for Schottky Rectifiers
- Diodes Group Body Marking
- Application Note- Fundamentals of Rectifiers
- Application Note- High Speed Data Line Protection
- Application Note- Physical Explanation
- Application Note- Power Factor Correction with Ultrafast Diodes
- Application Note- Rectifiers for Power Factor Correction
- Application Note- Superectifier Design Brings New Level of Reliability to Surface Mount Comp
- Application Note- Trim and Form Process Reccomendation
- Product Change Notification
- COO (Country of Origin):
- CN
Glass Passivated Junction Fast Switching Plastic Rectifier
Features
• Superectifier structure for high reliability condition
• Cavity-free glass-passivated junction
• Fast switching for high efficiency
• Low leakage current, typical IR less than 0.2 μA
• High forward surge capability
• Solder dip 275 °C max. 10 s, per JESD 22-B106
Typical Applications
High voltage rectification of G2 grid CRT and TV, snubber
circuit of Camera flash.
Mechanical Data
Case: DO-204AL, molded epoxy over glass body
Molding compound meets UL 94 V-0 flammability rating
Base P/N-E3 - RoHS-compliant, commercial grade
Terminals: Matte tin plated leads, solderable per
J-STD-002 and JESD 22-B102
E3 suffix meets JESD 201 class 1A whisker test
Polarity: Color band denotes cathode end
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay Switching Diode 600 mA, 2-Pin 50 V MiniMELF LL4150GS18
- Vishay Silicon Junction 600 mA, 2-Pin 50 V SMB
- Vishay Silicon Junction 600 mA, 2-Pin 50 V SMB LL4150GS08
- Vishay Switching Diode 300 mA, 2-Pin 50 V DO-35
- Vishay Switching Diode 150 mA, 2-Pin 50 V SOD-123
- Vishay Switching Diode 300 mA, 2-Pin 50 V DO-35 1N4150TAP
- Vishay Switching Diode 150 mA, 2-Pin 50 V SOD-123 1N4151W-E3-08
- Vishay Switching Diode 300 mA, 2-Pin 50 V DO-35
