Vishay Switching Diode, 2-Pin SMA RS1J-E3/5AT
- RS Stock No.:
- 165-2722
- Mfr. Part No.:
- RS1J-E3/5AT
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 165-2722
- Mfr. Part No.:
- RS1J-E3/5AT
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Single | |
| Number of Elements per Chip | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | SMA | |
| Diode Technology | Silicon Junction | |
| Pin Count | 2 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Mounting Type Surface Mount | ||
Package Type SMA | ||
Diode Technology Silicon Junction | ||
Pin Count 2 | ||
- COO (Country of Origin):
- CN
